
18-bit, 2.5 MSPS Analog-to-Digital Converter (ADC) featuring a single channel and a serial/parallel interface. Operates from a 4.75V to 5.25V supply range with a maximum power dissipation of 180mW. This surface-mount component is housed in an LQFP package and functions within an operating temperature range of -40°C to 85°C.
Analog Devices LTC2389ILX-18#PBF technical specifications.
| Package/Case | LQFP |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 250 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2389ILX-18#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
