
LINEAR TECHNOLOGY LTC2389IUK-16#PBF Analogue to Digital Converter, 16 bit, 2.5 MSPS, Single, 4.75 V, 5.25 V, QFN
Analog Devices LTC2389IUK-16#PBF technical specifications.
| Package/Case | QFN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2389IUK-16#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
