
The LTC2389IUK-16#TRPBF is a 16-bit analog-to-digital converter from Analog Devices. It is available in a QFN package and is suitable for surface mount applications. The converter operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 180mW. It is compliant with RoHS regulations and is available in tape and reel packaging with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2389IUK-16#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.
