
The LTC2389IUK-18#TRPBF is an 18-bit single analog-to-digital converter from Analog Devices. It is packaged in a QFN package and is designed for surface mount applications. The converter operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 180mW. It is RoHS compliant and available in quantities of 2000 per reel. The LTC2389IUK-18#TRPBF supports both serial and parallel interfaces and has a sampling rate of 2.5 million samples per second.
Analog Devices LTC2389IUK-18#TRPBF technical specifications.
| Package/Case | QFN |
| Interface | Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 2500000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2389IUK-18#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
