LTC2400 - 24-Bit µPower No Latency Delta-Sigma ADC in SO-8
Analog Devices LTC2400CS8#TR technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.