
24-bit, 7.5 S/s Analog-to-Digital Converter (ADC) featuring a unipolar, single supply voltage range of 2.7V to 5.5V. This surface mount IC offers a serial SPI interface for data output. Designed for micro-power applications, it operates within a temperature range of 0°C to 70°C and is RoHS compliant. The component is provided in a lead-free SOIC package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2400CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2400CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2400CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
