
24-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 7.5 S/s sampling rate. Features 1 LSB differential nonlinearity and a unipolar input range. Operates from a 2.7V to 5.5V supply with a low 200µA supply current. Serial SPI interface for data transfer. Packaged in an 8-pin SOIC for surface mounting, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2400IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2400IS8#PBF technical specifications.
| Package/Case | SOIC |
| Differential Nonlinearity | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Series | microPOWER™ |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2400IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
