The LTC2401CMS is a 24-bit dual analog-to-digital converter with an SPI/serial interface. It operates over a temperature range of 0°C to 70°C. The device is available in a TSSOP-28 package and is not RoHS compliant. The LTC2401CMS is a surface mount component, and it contains lead. It has a sampling rate of 7.5 samples per second and is a single supply type device.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2401CMS technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.