
The LTC2401IMS#PBF is a dual 24-bit analog-to-digital converter with a sampling rate of 7.5 samples per second. It operates over a temperature range of -40°C to 85°C and is supplied as a lead-free component. The device is packaged in a rail/Tube format with 50 units per package and is compliant with RoHS regulations. It is designed for surface mount applications and features a single supply type.
Sign in to ask questions about the Analog Devices LTC2401IMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2401IMS#PBF technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2401IMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
