The LTC2401IMS#TR is a dual 24-bit analog-to-digital converter from Analog Devices. It operates at a sampling rate of 7.5 samples per second and is available in a surface mount package. The device is specified to operate over a temperature range of -40°C to 85°C. The LTC2401IMS#TR is not RoHS compliant and contains lead, making it a non-lead-free product.
Analog Devices LTC2401IMS#TR technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.