
The LTC2401IMS#TRPBF is a 24-bit analog-to-digital converter that operates over a supply voltage range of 2.7V to 5.5V. It features a sampling rate of 7.5 samples per second and is available in a lead-free MSOP package. The device is RoHS compliant and suitable for surface mount applications. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC2401IMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2401IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Series | microPOWER™ |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2401IMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
