
24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with a sampling rate of 7.5 S/s. Features a serial SPI interface and operates from a 2.7V to 5.5V supply voltage, with a nominal supply current of 200µA. Packaged in a 10-pin MSOP with dimensions of 3mm x 3mm x 0.86mm, this surface-mount component is RoHS compliant and suitable for unipolar applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2402CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2402CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Series | microPOWER™ |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2402CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
