
24-bit, 2-channel Analog-to-Digital Converter (ADC) with a micropower design. Features a serial SPI interface and unipolar input. Operates from a 2.7V to 5.5V single supply and offers a 7.5S/s sampling rate. Packaged in a 10-MSOP, surface-mount configuration with dimensions of 3mm x 3mm x 0.86mm. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2402IMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |