
24-bit, 4-channel analog-to-digital converter (ADC) with a unipolar, single supply voltage range of 2.7V to 5.5V, operating at 5V nominal. Features a serial SPI interface and a low nominal supply current of 200µA. This surface mount component is housed in a 28-pin SSOP package, measuring 10.5mm in length, 5.6mm in width, and 2mm in height. Operates within a temperature range of 0°C to 70°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2404CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2404CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | 2mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 4 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.008KS/s |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2404CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
