The LTC2404IG#TR is a 24-bit single-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It features a SPI interface and is packaged in a surface-mount SSOP package. The device operates over a temperature range of -40°C to 85°C. Note that this device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2404IG#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.