
24-bit, 8-channel Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 2.7V to 5.5V. Features 1LSB differential nonlinearity and an SPI serial interface. This surface mount component operates from 0°C to 70°C and is packaged in a 28-pin SSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2408CG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Height | 2mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 8 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.008KS/s |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2408CG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
