
24-bit, 8-channel Analog-to-Digital Converter (ADC) with a unipolar, single supply voltage range of 2.7V to 5.5V. Features a 7.5S/s sampling rate and 1LSB differential nonlinearity. Interface options include SPI and serial communication. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2408IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2408IG#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Height | -0.05mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2408IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
