24-bit, single-channel delta-sigma analog-to-digital converter (ADC) featuring a 7.5 S/s sampling rate. This surface-mount IC offers a bipolar input range and operates from a single 2.7V to 5.5V supply, with a nominal supply current of 200µA. The serial interface supports SPI communication. Packaged in a 16-pin SSOP with dimensions of 4.98mm (L) x 3.99mm (W) x 1.5mm (H), this RoHS compliant component is suitable for applications requiring precise analog-to-digital conversion.
Analog Devices LTC2410CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2410CGN#PBF to view detailed technical specifications.
No datasheet is available for this part.
