24-bit, dual-channel delta-sigma analog-to-digital converter (ADC) with a 7.5 S/s sampling rate. Features a serial SPI interface and operates from a single supply. Packaged in a 16-pin SSOP for surface mounting, this RoHS compliant component is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2410CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.