
24-bit differential input analog-to-digital converter (ADC) with a serial SPI interface. Features a single analog input, bipolar polarity, and a sampling rate of 7.5 S/s. Operates from a 2.7V to 5.5V single supply and has a maximum operating temperature of 85°C. Packaged in a 16-pin SSOP for surface mounting.
Analog Devices LTC2410IGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.478mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Current | 200uA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2410IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
