
The LTC2411-1CMS is a dual 24-bit analog-to-digital converter with a SPI interface and a maximum operating temperature of 70°C. It is available in a MSOP package and is suitable for surface mount applications. The device is not RoHS compliant and contains lead. It operates over a temperature range of 0°C to 70°C and has a sampling rate of 6.8 samples per second.
Sign in to ask questions about the Analog Devices LTC2411-1CMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2411-1CMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2411-1CMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
