
24-bit, 2-channel differential input analog-to-digital converter (ADC) with a serial SPI interface. Features a single supply voltage range of 2.7V to 5.5V and a low nominal supply current of 200µA. This surface-mount component is housed in a compact 3mm x 3mm MSOP package with a height of 0.86mm. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2411-1CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2411-1CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.007KS/s |
| Supply Type | Single |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2411-1CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
