The LTC2411-1CMS#TR is a 24-bit dual analog-to-digital converter with SPI and serial interfaces. It operates over a temperature range of 0°C to 70°C and is packaged in an MSOP package for surface mount applications. This device is not RoHS compliant and contains lead. It has a sampling rate of 6.8 samples per second and is a single-supply device.
Analog Devices LTC2411-1CMS#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.