The LTC2411-1IMS is a 24-bit dual analog-to-digital converter with SPI and serial interfaces, packaged in an MSOP package. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a 50-piece rail/Tube packaging quantity.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2411-1IMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.