The LTC2411-1IMS#TR is a 24-bit dual analog-to-digital converter with a SPI interface in an MSOP package. It operates over a temperature range of -40°C to 85°C. This device is not RoHS compliant. It is available in a tape and reel packaging with 2500 units per package. The LTC2411-1IMS#TR is a surface mount device.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2411-1IMS#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.