
The LTC2411CMS is a 24-bit dual analog-to-digital converter with SPI interface, operating over a supply voltage range of 2.7V to 5.5V. It is packaged in a 10-pin MSOP package and is suitable for surface mount applications. The device is rated for operation over a temperature range of 0°C to 70°C. The LTC2411CMS is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LTC2411CMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2411CMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2411CMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
