
The LTC2411CMS#TRPBF is a dual 24-bit analog-to-digital converter with a sampling rate of 7.5 samples per second. It operates over a temperature range of 0°C to 70°C and is available in a lead-free MSOP package. This device is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Analog Devices LTC2411CMS#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2411CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2411CMS#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
