The LTC2411IMS is a dual 24-bit analog-to-digital converter with SPI interface, suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a sampling rate of 7.5 samples per second. The device is packaged in a lead-free MSOP-10 package, although it does contain lead. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2411IMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |