
24-bit no-latency delta-sigma Analog-to-Digital Converter (ADC) featuring a differential input and reference. This surface-mount device operates with a supply voltage range of 2.7V to 5.5V and a supply current of 200µA. It offers a 24-bit resolution and a sampling rate of 7.5 S/s, with a bipolar input polarity. The ADC utilizes an SPI interface and is housed in an MSOP package, suitable for operation between -40°C and 85°C.
Analog Devices LTC2411IMS#PBF technical specifications.
| Package/Case | MSOP |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Series | microPOWER™ |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2411IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
