
24-bit, 2-channel Analog-to-Digital Converter (ADC) with SPI serial interface. Features a 24-bit resolution, bipolar polarity, and a sampling rate of 7.5 S/s. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage and 200uA supply current. Packaged in a 1.5mm high, 4.98mm long, 3.99mm wide SSOP for surface mount applications. RoHS compliant with a 0°C to 70°C operating temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2412CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2412CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Current | 200uA |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2412CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
