The LTC2412CGN#TR is a 24-bit single-channel analog-to-digital converter with a SPI interface. It is packaged in a surface mount SSOP package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2412CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.