
The LTC2412IGN is a 24-bit analog-to-digital converter with a single channel and a sampling rate of 7.5 samples per second. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP-16 package. The device is not RoHS compliant and contains lead. It can be supplied with a voltage between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2412IGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2412IGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2412IGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
