
The LTC2412IGN#PBF is a 24-bit single-channel analog-to-digital converter with a sampling rate of 7.5 samples per second. It operates over a supply voltage range of 2.7V to 5.5V and is packaged in a surface mount SSOP package. This device is compliant with RoHS regulations and is suitable for use in applications where a high degree of accuracy is required. The LTC2412IGN#PBF is a lead-free device and is suitable for use in applications where lead-free components are required. It is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2412IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2412IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2412IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
