
24-bit, single-channel delta-sigma analog-to-digital converter (ADC) with a 6.8 S/s sampling rate. Features SPI serial interface, bipolar input polarity, and operates from a single 2.7V to 5.5V supply. This surface-mount component is housed in a 16-pin SSOP package, measuring 4.98mm x 3.99mm x 1.5mm. RoHS compliant and lead-free, with a nominal supply current of 200µA and an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2413CGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2413CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2413CGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
