
The LTC2413CGN#TRPBF is a dual 24-bit analog-to-digital converter with SPI interface, operating over a supply voltage range of 2.7V to 5.5V. It is packaged in a surface mount SSOP package and is lead free. The device is RoHS compliant and operates over a temperature range of 0°C to 70°C. It has a sampling rate of 6.8 samples per second and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2413CGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2413CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2413CGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
