
24-bit, 2-channel delta-sigma analog-to-digital converter (ADC) with a serial SPI interface. Features a sampling rate of 6.8 samples per second and bipolar input polarity. Operates from a 2.7V to 5.5V single supply, consuming 200µA. Packaged in a 16-pin SSOP for surface mounting, with a temperature range of -40°C to 85°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2413IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2413IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 6.8S/s |
| Supply Current | 200uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2413IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
