The LTC2414IGN is a 24-bit single-channel analog-to-digital converter with a SPI interface. It operates over a temperature range of -40°C to 85°C and is available in a 28-pin SSOP package. The device is not RoHS compliant and contains lead. It has a sampling rate of 7.5 samples per second and is a single-supply device.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2414IGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.