
IC ADC 24BIT DIFFINPUT/REF16SSOP
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2415-1CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 13.75S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
