The LTC2415-1IGN#TR is a dual 24-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SSOP package. The device features a sampling rate of 13.75 samples per second and is designed for single supply operation. However, it is not RoHS compliant and contains lead, making it non-compliant with certain environmental regulations.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2415-1IGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 13.75S/s |
| Supply Type | Single |
| RoHS | Not Compliant |