
The LTC2415CGN is a dual 24-bit, 2-channel analog-to-digital converter from Analog Devices. It operates at a maximum temperature of 70°C and a minimum of 0°C. The device is available in a surface mount SSOP-16 package. The LTC2415CGN is not RoHS compliant and contains lead. It is designed for use with a single supply type and has a sampling rate of 15 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC2415CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2415CGN technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2415CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
