The LTC2415CGN#TR is a dual 24-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and is available in a surface mount SSOP package. The device is designed for SPI interface and has a sampling rate of 15 samples per second. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2415CGN#TR technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 15S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.