
The LTC2415IGN#PBF is a dual 24-bit analog-to-digital converter with SPI interface, operating over a supply voltage range of 2.7V to 5.5V. It is packaged in a surface mount SSOP package and is compliant with RoHS regulations. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2415IGN#PBF technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 24 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.015KS/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.
