
24-bit, 16-channel delta-sigma analog-to-digital converter (ADC) with a serial SPI interface. Features a 7.5 S/s sampling rate and bipolar input polarity. Operates from a single 2.7V to 5.5V supply, with a typical 5V operating voltage. Packaged in a 28-pin SSOP for surface mounting, with dimensions of 9.98mm length, 3.99mm width, and 1.5mm height. This RoHS compliant component is lead-free and suitable for operation between 0°C and 70°C.
Analog Devices LTC2418CGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.5mm |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 9.98mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 16 |
| Number of Bits | 24 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2418CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
