
20-bit, 7.5S/s delta-sigma analog-to-digital converter (ADC) with a single-ended input. Features a 20-bit resolution and a serial SPI interface. Operates from a 2.7V to 5.5V single supply voltage. Packaged in an 8-pin SOIC surface mount package. RoHS compliant and lead-free.
Sign in to ask questions about the Analog Devices LTC2420IS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2420IS8#PBF technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2420IS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
