The LTC2421CMS is a 20-bit dual analog-to-digital converter with SPI and serial interfaces, packaged in an MSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1mW. The device is not RoHS compliant and contains lead. It has a sampling rate of 7.5 samples per second and a resolution of 20 bits.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2421CMS technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.