LTC2421 - 1-/2-Channel 20-Bit µPower No Latency Delta Sigma ADCs in MSOP-10
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2421CMS#TR technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.