
The LTC2421IMS#PBF is a dual 20-bit analog-to-digital converter (ADC) with a sampling rate of 7.5 samples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free MSOP package. The device is suitable for surface mount applications and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2421IMS#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.