
The LTC2421IMS#TRPBF is a dual 20-bit 2-channel analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied as a lead-free surface-mount device. The converter has a maximum power dissipation of 1mW and is available in tape and reel packaging with 2500 units per package. The LTC2421IMS#TRPBF is RoHS compliant and suitable for use in applications requiring high-precision data conversion.
Analog Devices LTC2421IMS#TRPBF technical specifications.
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2421IMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
