
The LTC2422CMS is a dual 20-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 1mW. The device is available in a TSSOP-28 package and is not RoHS compliant. It features a SPI/serial interface and a sampling rate of 7.5S/s. The LTC2422CMS is suitable for surface mount applications and is available in quantities of 50 in rail/Tube packaging.
Analog Devices LTC2422CMS technical specifications.
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Converters | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
