
The LTC2422CMS#PBF is a 20-bit 2-channel analog-to-digital converter with a SPI interface. It operates from a 5V supply and has a nominal supply current of 200uA. The device is packaged in an MSOP package and is suitable for surface mount applications. The LTC2422CMS#PBF is RoHS compliant and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LTC2422CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2422CMS#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 200uA |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 20b |
| RoHS Compliant | Yes |
| Sampling Rate | 7.5S/s |
| Series | microPOWER™ |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2422CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
